Part Details for 1N4107 by Microchip Technology Inc
Results Overview of 1N4107 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4107 Information
1N4107 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ8010
|
Newark | 13V 200 Ohms Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4107 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.1500 | Buy Now |
DISTI #
1N4107-ND
|
DigiKey | DIODE ZENER Min Qty: 385 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1500 | Buy Now |
DISTI #
1N4107
|
Avnet Americas | Diode Zener Single 13V 5% 4mW 2-Pin Axial DO-35 Bag - Bulk (Alt: 1N4107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk |
385 |
|
$1.9305 / $2.0625 | Buy Now |
DISTI #
494-1N4107
|
Mouser Electronics | Zener Diodes 13V 200 Ohms Voltage Regulator RoHS: Not Compliant | 362 |
|
$2.1400 / $2.2700 | Buy Now |
DISTI #
V36:1790_09124620
|
Arrow Electronics | Diode Zener Single 13V 5% 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2038 | Americas - 1 |
|
$1.9270 | Buy Now |
DISTI #
1N4107
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 Lead time: 14 Weeks, 0 Days |
217 Alternates Available |
|
$2.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 217 Factory Stock |
|
$2.2600 / $3.2700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 151 Package Multiple: 1 | 0 |
|
$2.0600 / $2.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 217 Factory Stock |
|
$2.2600 / $3.2700 | Buy Now |
Part Details for 1N4107
1N4107 CAD Models
1N4107 Part Data Attributes
|
1N4107
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4107
Microchip Technology Inc
Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Reference Voltage-Nom | 13 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4107
This table gives cross-reference parts and alternative options found for 1N4107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4107-1 | VPT Components | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | 1N4107 vs JAN1N4107-1 |
1N4107-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 13V V(Z), 1.5W, Silicon, Unidirectional, | 1N4107 vs 1N4107-1 |
JAN1N4107-1/TR | Microchip Technology Inc | $3.7879 | Zener Diode, 13V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | 1N4107 vs JAN1N4107-1/TR |
JANS1N4107-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | 1N4107 vs JANS1N4107-1 |
1N4107 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the 1N4107 is -65°C to +150°C, although the device can withstand temperatures up to +200°C for short periods.
-
The 1N4107 is a sensitive device and requires proper ESD protection during handling and assembly. Use anti-static wrist straps, mats, and packaging to prevent damage.
-
The 1N4107 can withstand surge currents up to 30A for 1ms, making it suitable for applications with high inrush currents.
-
While the 1N4107 is primarily designed for low-frequency applications, it can be used in high-frequency applications up to 1MHz with proper PCB layout and decoupling.
-
Ensure the 1N4107 is properly biased by providing a stable voltage source and a current-limiting resistor to prevent overvoltage and overheating.