Part Details for 1N4104DUR-1/TR by Microchip Technology Inc
Overview of 1N4104DUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4104DUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0270
|
Newark | 10V 200 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip 1N4104DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.4600 / $8.8000 | Buy Now |
DISTI #
150-1N4104DUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8001 | Buy Now |
DISTI #
1N4104DUR-1/TR
|
Avnet Americas | Diode Zener Single 10V 1% 0.5W 2-Pin MELF DO-213AA Bag - Tape and Reel (Alt: 1N4104DUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$8.4600 / $9.4800 | Buy Now |
DISTI #
579-1N4104DUR-1/TR
|
Mouser Electronics | Zener Diodes 10V 200 Ohms Round-End Voltage Regulator TR | 0 |
|
$8.8000 / $9.4800 | Order Now |
DISTI #
1N4104DUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$9.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$8.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9900 / $8.6800 | Buy Now |
|
NAC | Voltage Regulator, DO-213AA RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.2600 / $9.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.9900 / $8.6800 | Buy Now |
Part Details for 1N4104DUR-1/TR
1N4104DUR-1/TR CAD Models
1N4104DUR-1/TR Part Data Attributes
|
1N4104DUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4104DUR-1/TR
Microchip Technology Inc
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Microchip | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-STD-750 | |
Reference Voltage-Nom | 10 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 7.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 8 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4104DUR-1/TR
This table gives cross-reference parts and alternative options found for 1N4104DUR-1/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4104DUR-1/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDLL4104DE3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, LL34, MELF-2 | 1N4104DUR-1/TR vs CDLL4104DE3 |
JANTX1N4104DUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | 1N4104DUR-1/TR vs JANTX1N4104DUR-1 |
CDLL4104D-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | 1N4104DUR-1/TR vs CDLL4104D-1E3 |
JANTXV1N4104DUR-1 | Compensated Devices Inc | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, DO-213AA, 2 PIN | 1N4104DUR-1/TR vs JANTXV1N4104DUR-1 |
1N4104DURTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, | 1N4104DUR-1/TR vs 1N4104DURTRE3 |
1N4104DUR-1 | Microchip Technology Inc | Check for Price | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N4104DUR-1/TR vs 1N4104DUR-1 |
JANTXV1N4104DUR-1 | Microchip Technology Inc | $42.6859 | Zener Diode, 10V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA | 1N4104DUR-1/TR vs JANTXV1N4104DUR-1 |