Part Details for 1N4100 by Bkc Semiconductors Inc
Overview of 1N4100 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4100
1N4100 CAD Models
1N4100 Part Data Attributes
|
1N4100
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N4100
Bkc Semiconductors Inc
Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 3.375 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4100
This table gives cross-reference parts and alternative options found for 1N4100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV1N4100/TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4100 vs JANTXV1N4100/TR |
1N4100TR | Central Semiconductor Corp | Check for Price | Zener Diode, 7.5V V(Z), 0.25W, Silicon, Unidirectional, DO-35, | 1N4100 vs 1N4100TR |
JANTX1N4100-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | 1N4100 vs JANTX1N4100-1 |
1N4100E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4100 vs 1N4100E3/TR |
1N4100-A | Micro Commercial Components | Check for Price | Zener Diode, | 1N4100 vs 1N4100-A |
1N4100TRE3 | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, | 1N4100 vs 1N4100TRE3 |
JAN1N4100 | Aeroflex Inc | Check for Price | 7.5V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | 1N4100 vs JAN1N4100 |
JANTXV1N4100-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4100 vs JANTXV1N4100-1/TR |