Part Details for 1N4100 TR PBFREE by Central Semiconductor Corp
Overview of 1N4100 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4100 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4100 TR PBFREE
|
Avnet Americas | Diode Zener Single 7.5V 5% 0.25W 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N4100 TR PBFREE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
610-1N4100
|
Mouser Electronics | Zener Diodes .25W 5% Lw Noise/Lvl RoHS: Compliant | 7619 |
|
$0.1850 / $0.6400 | Buy Now |
Part Details for 1N4100 TR PBFREE
1N4100 TR PBFREE CAD Models
1N4100 TR PBFREE Part Data Attributes
|
1N4100 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
1N4100 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |