Diodes
1N4046
Description: Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN

Overview of 1N4046 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N4046 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4046 by International Rectifier

1N4046
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-9
Package Description
DO-9, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.35 V
JEDEC-95 Code
DO-205AB
JESD-30 Code
O-MUPM-H1
Non-rep Pk Forward Current-Max
5000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
190 °C
Output Current-Max
275 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Want to compare parts?
  1. 1N4046
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 275A, 150V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN
    VS

Alternate Parts for 1N4046

This table gives cross-reference parts and alternative options found for 1N4046. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4046, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3165E3 Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3165E3
1N3167 Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB Microchip Technology Inc 1N4046 vs 1N3167
1N3167R Rectifier Diode, 1 Phase, 1 Element, 240A, 350V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3167R
1N3165RE3 Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3165RE3
300U30APBF Rectifier Diode, 1 Phase, 1 Element, 300A, 300V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN International Rectifier 1N4046 vs 300U30APBF
1N2057E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N2057E3
1N3166E3 Rectifier Diode, 1 Phase, 1 Element, 240A, 300V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3166E3
1N3263E3 Rectifier Diode, 1 Phase, 1 Element, 275A, 200V V(RRM), Silicon, DO-205AB, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3263E3
1N3165R Rectifier Diode, 1 Phase, 1 Element, 240A, 250V V(RRM), Silicon, DO-205AB, METAL, DO-9, 1 PIN Microsemi Corporation 1N4046 vs 1N3165R
1N1187 Rectifier Diode, 1 Phase, 1 Element, 35A, 300V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N4046 vs 1N1187

Related Parts for 1N4046

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4046 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4046 by International Rectifier

Select Manufacturer
Which Manufacturer of 1N4046 would you like to use for your alert(s)?
  • Please alert me when 1N4046 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4046 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4046 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4046.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4046 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: