Part Details for 1N4010 by Microsemi Corporation
Overview of 1N4010 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4010
1N4010 CAD Models
1N4010 Part Data Attributes
|
1N4010
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4010
Microsemi Corporation
Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.186 mV/°C | |
Voltage Tol-Max | 5% |
Alternate Parts for 1N4010
This table gives cross-reference parts and alternative options found for 1N4010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3779 | Zener Diode, 6.5V V(Z), 3%, Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | 1N4010 vs 1N3779 |
1N3780E3 | Zener Diode, 6.7V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | 1N4010 vs 1N3780E3 |
RH821 | Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | 1N4010 vs RH821 |
JANTX1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | 1N4010 vs JANTX1N821-1 |
1N821A116 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | 1N4010 vs 1N821A116 |
1N821ATA2 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N4010 vs 1N821ATA2 |
1N821A | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | 1N4010 vs 1N821A |
JANS1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N4010 vs JANS1N821-1 |
1N821ARL2 | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | 1N4010 vs 1N821ARL2 |
BZV80T/R | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, GLASS, SMD, 2 PIN, Voltage Reference Diode | NXP Semiconductors | 1N4010 vs BZV80T/R |