Part Details for 1N4008 by LRC Leshan Radio Co Ltd
Overview of 1N4008 by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4008
1N4008 CAD Models
1N4008 Part Data Attributes:
|
1N4008
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4008
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 1200V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Surface Mount | NO |
Alternate Parts for 1N4008
This table gives cross-reference parts and alternative options found for 1N4008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1Q | Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Taiwan Semiconductor | 1N4008 vs S1Q |
HFM1012-T | Rectifier Diode, | Rectron Semiconductor | 1N4008 vs HFM1012-T |
S1N-13-F | Rectifier Diode, | Diodes Incorporated | 1N4008 vs S1N-13-F |
ER1Q-LTP | Rectifier Diode, 1 Element, 1A, 1200V V(RRM), | Micro Commercial Components | 1N4008 vs ER1Q-LTP |
HFM1012-W | Rectifier Diode, | Rectron Semiconductor | 1N4008 vs HFM1012-W |
F8A | Rectifier Diode, | Surge Components Inc | 1N4008 vs F8A |
UF1Q-TP | Rectifier Diode, 1 Phase, 1 Element, 1A, 1200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | 1N4008 vs UF1Q-TP |