Part Details for 1N4005T-G by Comchip Technology Corporation Ltd
Overview of 1N4005T-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4005T-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4005T-G-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0208 / $0.0329 | Buy Now |
DISTI #
750-1N4005T-G
|
Mouser Electronics | Rectifiers DIODE GEN PURP 600V 1A DO41 RoHS: Compliant | 4990 |
|
$0.0200 / $0.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 19835 |
|
$0.0096 / $0.1125 | Buy Now |
|
Quest Components | 15868 |
|
$0.0130 / $0.1500 | Buy Now | |
|
NAC | DIODE GEN PURP 600V 1A DO41 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0224 / $0.0555 | Buy Now |
Part Details for 1N4005T-G
1N4005T-G CAD Models
1N4005T-G Part Data Attributes:
|
1N4005T-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4005T-G
Comchip Technology Corporation Ltd
DIODE GEN PURP 600V 1A DO41
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4005T-G
This table gives cross-reference parts and alternative options found for 1N4005T-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005T-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1A5-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4005T-G vs 1A5-T |
SHF1106SMSTX | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N4005T-G vs SHF1106SMSTX |
1N4005SA0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Taiwan Semiconductor | 1N4005T-G vs 1N4005SA0 |
1N4005G | Rectifier Diode, | Taitron Components Inc | 1N4005T-G vs 1N4005G |
SJ5618US | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | 1N4005T-G vs SJ5618US |
1A5 | 1A, 600V, SILICON, SIGNAL DIODE, | Surge Components Inc | 1N4005T-G vs 1A5 |
SF18GL-BP | Rectifier Diode, | Micro Commercial Components | 1N4005T-G vs SF18GL-BP |
1H6-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1N4005T-G vs 1H6-T |
SHF116TXV | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N4005T-G vs SHF116TXV |
1N4005GC1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | 1N4005T-G vs 1N4005GC1 |