-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2825
|
Newark | Standard Diode, 1A, 600V, Axial, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-201Ad Rohs Compliant: Yes |Onsemi 1N4005G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 549 |
|
$0.0400 / $0.2310 | Buy Now |
DISTI #
02AC3973
|
Newark | Rectifier, Single, 1A, 600V, Do-41, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):1A, Diode Configuration:Single, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:30A, Rohs Compliant: Yes |Onsemi 1N4005G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 275 |
|
$0.0430 / $0.0510 | Buy Now |
DISTI #
1N4005GOS-ND
|
DigiKey | DIODE GEN PURP 600V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
19891 In Stock |
|
$0.0273 / $0.1500 | Buy Now |
DISTI #
1N4005G
|
Avnet Americas | Diode Glass Passivated Rectifier 600V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 1N4005G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 25160 |
|
$0.0252 / $0.0283 | Buy Now |
DISTI #
42K2825
|
Avnet Americas | Diode Glass Passivated Rectifier 600V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 42K2825) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk | 8977 Partner Stock |
|
$0.0530 / $0.2310 | Buy Now |
DISTI #
02AC3973
|
Avnet Americas | Diode Glass Passivated Rectifier 600V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 02AC3973) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 275 Partner Stock |
|
$0.0560 / $0.2340 | Buy Now |
DISTI #
863-1N4005G
|
Mouser Electronics | Rectifiers 600V 1A Standard RoHS: Compliant | 43104 |
|
$0.0280 / $0.1500 | Buy Now |
DISTI #
E02:0323_00076804
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 Bag Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Date Code: 2411 | Europe - 26000 |
|
$0.0254 / $0.0428 | Buy Now |
DISTI #
V36:1790_07317207
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2411 | Americas - 23996 |
|
$0.0267 / $0.1500 | Buy Now |
DISTI #
P40:2555_16812378
|
Arrow Electronics | Diode Switching 600V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 | Europe - 11 |
|
$0.0196 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4005G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4005G
onsemi
Standard Rectifier, 600 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4005G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4005G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4005-BP | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4005G vs 1N4005-BP |
SF18GB0 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4005G vs SF18GB0 |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4005G vs 1N4005 |
1N4005-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | 1N4005G vs 1N4005-E3/54 |
SF18R1G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | 1N4005G vs SF18R1G |
EGP10J | 1.0A Ultra Fast Recovery Rectifier, 25000-REEL | onsemi | 1N4005G vs EGP10J |
1N4005G | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | 1N4005G vs 1N4005G |
1N3613GP-E3/54 | Diode Switching 600V 1A 2-Pin DO-204AL T/R | Vishay Semiconductors | 1N4005G vs 1N3613GP-E3/54 |
1N4005 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4005G vs 1N4005 |
1N3613GP-E3/73 | Diode Switching 600V 1A 2-Pin DO-204AL Ammo | Vishay Semiconductors | 1N4005G vs 1N3613GP-E3/73 |