Part Details for 1N4005G by SPC Multicomp
Overview of 1N4005G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4005G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3226387
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 600V, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0133 / $0.0408 | Buy Now |
DISTI #
3226387
|
Farnell | RECTIFIER, SINGLE, 1A, 600V, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0089 / $0.0356 | Buy Now |