Part Details for 1N4005 by Motorola Semiconductor Products
Overview of 1N4005 by Motorola Semiconductor Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 1N4005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 263 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 5 |
|
$0.0510 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 40 |
|
$0.1000 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 3704 |
|
$0.0960 / $0.3200 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 706 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Rectifier Diode, 600 Volt, DO-41 | 31 |
|
$0.3533 / $0.7850 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1N4005
1N4005 CAD Models
1N4005 Part Data Attributes:
|
1N4005
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
1N4005
Motorola Semiconductor Products
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-41, PLASTIC, CASE 59-03, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 59-03, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |