-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK9572
|
Newark | Rectifier, 600V, 1A, Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4005-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
1N4005DICT-ND
|
DigiKey | DIODE GEN PURP 600V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
31581 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
V79:2366_28987321
|
Arrow Electronics | Rectifier Diode 600V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 39904 |
|
$0.0152 / $0.1851 | Buy Now |
DISTI #
V72:2272_06685182
|
Arrow Electronics | Rectifier Diode 600V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2126 Container: Cut Strips | Americas - 176 |
|
$0.1870 / $0.1878 | Buy Now |
DISTI #
70437188
|
RS | Diode Switching 600V 1A 2Pin DO41 | Diodes Inc 1N4005-T RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0440 / $0.0630 | RFQ |
|
Future Electronics | 1N4005 Series 600 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0340 / $0.0384 | Buy Now |
|
Bristol Electronics | 5940 |
|
RFQ | ||
|
Bristol Electronics | 29075 |
|
RFQ | ||
|
Quest Components | RECTIFIER GPP 600V 1A DO-41 | 456 |
|
$0.0252 / $0.0420 | Buy Now |
|
Quest Components | RECTIFIER GPP 600V 1A DO-41 | 2822 |
|
$0.0252 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy