Part Details for 1N4004E by LRC Leshan Radio Co Ltd
Results Overview of 1N4004E by LRC Leshan Radio Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4004E Information
1N4004E by LRC Leshan Radio Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N4004E
1N4004E CAD Models
1N4004E Part Data Attributes
|
1N4004E
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4004E
LRC Leshan Radio Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM),
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4004E
This table gives cross-reference parts and alternative options found for 1N4004E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S1GLWH | Taiwan Semiconductor | $0.0895 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, | 1N4004E vs S1GLWH |
EFM106B-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4004E vs EFM106B-W |
RGP10GZ | Galaxy Microelectronics | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), | 1N4004E vs RGP10GZ |
FH4 | Surge Components Inc | Check for Price | Rectifier Diode, | 1N4004E vs FH4 |
S1GLHRH | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | 1N4004E vs S1GLHRH |
M4 | DC Components Co Ltd | $0.0181 | Rectifier Diode, | 1N4004E vs M4 |
ES1GF-T | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, SMAF, 2 PIN | 1N4004E vs ES1GF-T |
HFM104-M | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN | 1N4004E vs HFM104-M |
HFM105L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, | 1N4004E vs HFM105L-W |
ES1GLHMT | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | 1N4004E vs ES1GLHMT |