1N4004
Description: Rectifier Diode, 1 Element, 1A, 400V V(RRM)

Overview of 1N4004 by Sep Electronic Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4004 by Sep Electronic Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4004 by Sep Electronic Corp

1N4004
Sep Electronic Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEP ELECTRONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
400 V
Surface Mount
NO
Want to compare parts?
  1. 1N4004
    Sep Electronic Corp
    Rectifier Diode, 1 Element, 1A, 400V V(RRM)
    VS

Alternate Parts for 1N4004

This table gives cross-reference parts and alternative options found for 1N4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Gem Asia Enterprise Co Ltd 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Tesla Elektronicke Soucastky 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), JGD Semiconductors Co Ltd 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) FEMA Electronics Corporation 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Usha Ltd 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Littelfuse Inc 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Semiconductors Inc 1N4004 vs 1N4004
1N4004 Rectifier Diode Jinan Jingheng Electronics Co Ltd 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Codi Semiconductor Inc 1N4004 vs 1N4004
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM) Allied Electronic & Semiconductor Technology Inc 1N4004 vs 1N4004
Part Number Description Manufacturer Compare
G1GFF4 Rectifier Diode, Yangzhou Yangjie Electronics Co Ltd 1N4004 vs G1GFF4
FM4936W-T Rectifier Diode, Rectron Semiconductor 1N4004 vs FM4936W-T
NRVUS1GFA Super Fast Surface Mount Rectifiers, 3000-REEL, Automotive Qualified onsemi 1N4004 vs NRVUS1GFA
US1G-HF Rectifier Diode, Comchip Technology Corporation Ltd 1N4004 vs US1G-HF
ES1DLMH Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor 1N4004 vs ES1DLMH
CMMR1-04BK Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SOD-123F, 2 PIN Central Semiconductor Corp 1N4004 vs CMMR1-04BK
S1DLRV Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN Taiwan Semiconductor 1N4004 vs S1DLRV
HS1GLRU Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4004 vs HS1GLRU
S1GALHM2G Rectifier Diode, Taiwan Semiconductor 1N4004 vs S1GALHM2G
HS1GLRF Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMA, 2 PIN Taiwan Semiconductor 1N4004 vs HS1GLRF

Related Parts for 1N4004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4004 by Sep Electronic Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4004 by Sep Electronic Corp

Select Manufacturer
Which Manufacturer of 1N4004 would you like to use for your alert(s)?
  • Please alert me when 1N4004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4004 by Sep Electronic Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: