-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard Recovery Rectifier, 100 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K2816
|
Newark | Standard Diode, 1A, 100V, 59-10, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-204Al Rohs Compliant: Yes |Onsemi 1N4002G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15806 |
|
$0.0440 / $0.2100 | Buy Now |
DISTI #
72T2711
|
Newark | Rectifier Diode, Single, 100 V, 1 A, 1.1 V, 30 A, 175 C Rohs Compliant: Yes |Onsemi 1N4002G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 10360 |
|
$0.0480 / $0.2140 | Buy Now |
DISTI #
1N4002GOS-ND
|
DigiKey | DIODE GEN PURP 100V 1A AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
24717 In Stock |
|
$0.0359 / $0.3100 | Buy Now |
DISTI #
1N4002G
|
Avnet Americas | Diode Glass Passivated Rectifier 100V 1A 2-Pin Axial DO-41 Bag - Bulk (Alt: 1N4002G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 16840 |
|
RFQ | |
DISTI #
863-1N4002G
|
Mouser Electronics | Rectifiers 100V 1A Standard RoHS: Compliant | 74877 |
|
$0.0390 / $0.1400 | Buy Now |
DISTI #
P40:2555_12572527
|
Arrow Electronics | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 2215 | Europe - 46754 |
|
$0.0312 / $0.1830 | Buy Now |
DISTI #
V36:1790_07296349
|
Arrow Electronics | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2344 | Americas - 17119 |
|
$0.0340 / $0.2000 | Buy Now |
DISTI #
V79:2366_17789608
|
Arrow Electronics | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks Date Code: 2012 | Americas - 6774 |
|
$0.0326 / $0.1920 | Buy Now |
|
Future Electronics | 1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 22180Box |
|
$0.0500 / $0.0616 | Buy Now |
|
Future Electronics | 1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 11000Box |
|
$0.0500 / $0.0591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4002G
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4002G
onsemi
Standard Recovery Rectifier, 100 V, 1.0 A, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 44 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4002G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4002G vs 1N4002G |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4002G vs 1N4002G |
1N4002GL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Diodes Incorporated | 1N4002G vs 1N4002GL |
1N4002G-A | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4002G vs 1N4002G-A |
1N4002G-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4002G vs 1N4002G-B |
1N4002GL | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, A-405, 2 PIN | Lite-On Semiconductor Corporation | 1N4002G vs 1N4002GL |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Diotec Electronics Corp | 1N4002G vs 1N4002G |
1N4002G-B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4002G vs 1N4002G-B |
1N4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4002G vs 1N4002G |