Part Details for 1N4002G by SPC Multicomp
Overview of 1N4002G by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4002G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3226383
|
element14 Asia-Pacific | RECTIFIER, SINGLE, 1A, 100V, DO-41 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0184 / $0.0804 | Buy Now |
DISTI #
3226383
|
Farnell | RECTIFIER, SINGLE, 1A, 100V, DO-41 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 0 |
|
$0.0175 / $0.0701 | Buy Now |