Part Details for 1N4002G (ALTERNATE: 7743268) by onsemi
Overview of 1N4002G (ALTERNATE: 7743268) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4002G (ALTERNATE: 7743268)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099586
|
RS | RECTIFIER 1A 0.93V(TYP.)@1 A +25C 100V 30A | ON Semiconductor 1N4002G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 11 |
|
$0.0800 / $0.0950 | Buy Now |