Part Details for 1N4002 by Yangzhou Yangjie Electronics Co Ltd
Results Overview of 1N4002 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N4002 Information
1N4002 by Yangzhou Yangjie Electronics Co Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4002-YAN
|
TME | Diode: rectifying, THT, 100V, 1A, tape, Ifsm: 30A, DO41, Ufmax: 1V Min Qty: 1 | 2498 |
|
$0.0104 / $0.1360 | Buy Now |
Part Details for 1N4002
1N4002 CAD Models
1N4002 Part Data Attributes
|
1N4002
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4002
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4002
This table gives cross-reference parts and alternative options found for 1N4002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4002 | Transpro Electronics Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Goldentech Discrete Semiconductor Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Sep Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Gem Asia Enterprise Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | FEMA Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | FCI Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Capar Components Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Goodwork Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | Kung Dar Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |
1N4002 | General Diode Corp | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM) | 1N4002 vs 1N4002 |