Part Details for 1N4002-TP by Micro Commercial Components
Overview of 1N4002-TP by Micro Commercial Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4002-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4002-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
35459 In Stock |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
833-1N4002-TP
|
Mouser Electronics | Rectifiers 1A 200V 140Vrms 200V 30A 1.0Vf 5.0uA 15p RoHS: Compliant | 1560 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
E54:1762_08670556
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2338 | Europe - 5000 |
|
$0.0190 / $0.0284 | Buy Now |
DISTI #
V36:1790_06828209
|
Arrow Electronics | Diode Switching 100V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2305 | Americas - 5000 |
|
$0.0194 / $0.0305 | Buy Now |
|
Future Electronics | 1N4002 Series 1 A 100 V Through-Hole Rectifying Diode - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0206 / $0.0232 | Buy Now |
DISTI #
73162973
|
Verical | Diode Switching 100V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2338 | Americas - 5000 |
|
$0.0190 / $0.0284 | Buy Now |
DISTI #
67021702
|
Verical | Diode Switching 100V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2305 | Americas - 5000 |
|
$0.0194 / $0.0305 | Buy Now |
DISTI #
1N4002-TP
|
TME | Diode: rectifying, THT, 100V, 1A, reel,tape, Ifsm: 30A, DO41, Ir: 50uA Min Qty: 1 | 4883 |
|
$0.0286 / $0.2200 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 100V 1A DO41 | 9000 |
|
RFQ | |
DISTI #
1924512
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0170 / $0.0828 | Buy Now |
Part Details for 1N4002-TP
1N4002-TP CAD Models
1N4002-TP Part Data Attributes:
|
1N4002-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4002-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-41 | |
Package Description | PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4002-TP
This table gives cross-reference parts and alternative options found for 1N4002-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4002-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4934GP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microsemi Corporation | 1N4002-TP vs 1N4934GP |
JANTX1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | 1N4002-TP vs JANTX1N6761-1 |
11EQS10 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | KYOCERA Corporation | 1N4002-TP vs 11EQS10 |
1N4002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | 1N4002-TP vs 1N4002 |
JANS1N6761-1 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | 1N4002-TP vs JANS1N6761-1 |
GP10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | 1N4002-TP vs GP10B |
11EQS10TA1B2 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, | KYOCERA Corporation | 1N4002-TP vs 11EQS10TA1B2 |
UES1002 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4002-TP vs UES1002 |
RL102 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, A-405, 2 PIN | Microsemi Corporation | 1N4002-TP vs RL102 |
JANS1N6761-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 | Microchip Technology Inc | 1N4002-TP vs JANS1N6761-1 |