-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T9761
|
Newark | Diode, Rectifier, 100V, 1A, Do-41, Repetitive Peak Reverse Voltage:100V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:30A, Diode Case Style:Do-41 Rohs Compliant: Yes |Diodes Inc. 1N4002-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$0.0290 / $0.1910 | Buy Now |
DISTI #
1N4002DICT-ND
|
DigiKey | DIODE GEN PURP 100V 1A DO41 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
69307 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
V79:2366_25515459
|
Arrow Electronics | Diode 100V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1747 | Americas - 26266 |
|
$0.0211 / $0.1681 | Buy Now |
DISTI #
V36:1790_25515459
|
Arrow Electronics | Diode 100V 1A 2-Pin DO-41 T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2239 | Americas - 10000 |
|
$0.0211 / $0.0291 | Buy Now |
DISTI #
V72:2272_06685143
|
Arrow Electronics | Diode 100V 1A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2130 Container: Cut Strips | Americas - 3644 |
|
$0.1698 / $0.1723 | Buy Now |
DISTI #
71028131
|
RS | Diode Switching 100V 1A 2Pin DO41 | Diodes Inc 1N4002-T RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 | RFQ |
|
Future Electronics | 1N4002 Series 100 V 1 A Through Hole High Current Standard Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0337 / $0.0381 | Buy Now |
|
Bristol Electronics | 12011 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-41 | 108 |
|
$0.0420 | Buy Now |
|
Quest Components | RECTIFIER DIODE,100V V(RRM),DO-41 | 4000 |
|
$0.0252 / $0.1260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy