Part Details for 1N4002-E3/53 by Vishay Intertechnologies
Overview of 1N4002-E3/53 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4002-E3/53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2072
|
Newark | 1A,100V,std,silastic Rect |Vishay 1N4002-E3/53 Min Qty: 27000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0570 | Buy Now |
DISTI #
1N4002-E3/53
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4002-E3/53) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4002-E3/53
|
Mouser Electronics | Rectifiers Vr/100V Io/1A Trim Leads RoHS: Compliant | 24549 |
|
$0.0460 / $0.2800 | Buy Now |
DISTI #
V72:2272_18784727
|
Arrow Electronics | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1940 Container: Cut Strips | Americas - 17643 |
|
$0.0357 / $0.0448 | Buy Now |
DISTI #
35596621
|
Verical | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Ammo Min Qty: 125 Package Multiple: 1 Date Code: 1940 | Americas - 17643 |
|
$0.0357 / $0.0418 | Buy Now |
DISTI #
66386667
|
Verical | Rectifier Diode Switching 100V 1A 2-Pin DO-41 Ammo Min Qty: 559 Package Multiple: 1 Date Code: 1940 | Americas - 2245 |
|
$0.0544 / $0.0560 | Buy Now |
DISTI #
1N4002-E3/53
|
TTI | Rectifiers Vr/100V Io/1A Trim Leads pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4002-E3/53
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4002-E3/53) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
1N4002-E3/53
|
Avnet Americas | Diode Rectifier 100V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4002-E3/53) RoHS: Compliant Min Qty: 27000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
C1S804000404383
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant pbFree: Yes Container: Cut Tape | 2245 |
|
$0.0435 / $0.0500 | Buy Now |