Part Details for 1N4001S by Diotec Semiconductor AG
Overview of 1N4001S by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-1N4001STR-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 1250 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
15000 In Stock |
|
$0.0369 / $0.1744 | Buy Now |
DISTI #
4878-1N4001SCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A A405 Min Qty: 1 Lead time: 8 Weeks Container: Bulk, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
637-1N4001S
|
Mouser Electronics | Rectifiers Diode, A-405, 50V, 1A RoHS: Compliant | 11454 |
|
$0.0190 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Diode - A-405 - 50V - 1A RoHS: Compliant | 0 |
|
$0.0113 / $0.0178 | Buy Now |
Part Details for 1N4001S
1N4001S CAD Models
1N4001S Part Data Attributes:
|
1N4001S
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1N4001S
Diotec Semiconductor AG
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-02-22 | |
Samacsys Manufacturer | Diotec | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 1.5 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4001S
This table gives cross-reference parts and alternative options found for 1N4001S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | 1N4001S vs JAN1N5802 |
F1T1GHR0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4001S vs F1T1GHR0 |
HER101GC1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | 1N4001S vs HER101GC1 |
JANTX1N5802 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | VPT Components | 1N4001S vs JANTX1N5802 |
1N4001SGP0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon | Taiwan Semiconductor | 1N4001S vs 1N4001SGP0 |
SF11G | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4001S vs SF11G |
1N4001SA1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4001S vs 1N4001SA1G |
1N4001SR0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4001S vs 1N4001SR0 |
F1T1GP0 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Taiwan Semiconductor | 1N4001S vs F1T1GP0 |
1N4001A-G | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4001S vs 1N4001A-G |