Part Details for 1N4001G by SMC Diode Solutions
Overview of 1N4001G by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4001GSMC-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO41 Min Qty: 50000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0236 / $0.0273 | Buy Now |
Part Details for 1N4001G
1N4001G CAD Models
1N4001G Part Data Attributes:
|
1N4001G
SMC Diode Solutions
Buy Now
|
Compare Parts:
1N4001G
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |