Part Details for 1N4001G by JATTA
Overview of 1N4001G by JATTA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5044-1N4001GTB-ND
|
DigiKey | BRIDGE RECT 1P 600V 1.0A DO-41 Min Qty: 5000 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0100 | Buy Now |