Part Details for 1N4001G R0G by Taiwan Semiconductor
Overview of 1N4001G R0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001G R0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1N4001GR0GCT-ND
|
DigiKey | DIODE GEN PURP 50V 1A DO204AL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6023 In Stock |
|
$0.0543 / $0.4600 | Buy Now |
DISTI #
1N4001G R0G
|
Avnet Americas | Diode Glass Passivated Rectifier 50V 1A 2-Pin DO-204AL Paper T/R - Tape and Reel (Alt: 1N4001G R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1N4001GR0G
|
Mouser Electronics | Rectifiers 1A 50V Standard Reco very Rectifier RoHS: Compliant | 9795 |
|
$0.0550 / $0.3400 | Buy Now |
DISTI #
1N4001G R0G
|
Avnet Americas | Diode Glass Passivated Rectifier 50V 1A 2-Pin DO-204AL Paper T/R - Tape and Reel (Alt: 1N4001G R0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for 1N4001G R0G
1N4001G R0G CAD Models
1N4001G R0G Part Data Attributes:
|
1N4001G R0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
1N4001G R0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |