Part Details for 1N4001G (ALTERNATE: 7743265) by onsemi
Overview of 1N4001G (ALTERNATE: 7743265) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001G (ALTERNATE: 7743265)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70099452
|
RS | Diode, Rectifier, Standard, Vr 50V, If 1A, Pkg SOD57,Vf 0.93V, Tj +175C, Cs 30A, Ir 1uA | ON Semiconductor 1N4001G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0810 / $0.0950 | RFQ |