Part Details for 1N4001E-E3/73 by Vishay Intertechnologies
Overview of 1N4001E-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4001E-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K2055
|
Newark | Diode, Standard, 1A, 50V, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Forward Surge Current:30A, Operating Temperature Max:175°C Rohs Compliant: Yes |Vishay 1N4001E-E3/73 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0540 | Buy Now |
DISTI #
18X0082
|
Newark | Diode, Standard, 1A, 50V, Do-204Al-2, Repetitive Peak Reverse Voltage:50V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.1V, Forward Surge Current:30A, Operating Temperature Max:175°C, Product Range:- Rohs Compliant: Yes |Vishay 1N4001E-E3/73 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 | Buy Now |
DISTI #
1N4001E-E3/73
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4001E-E3/73) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1N4001E-E3/73
|
Mouser Electronics | Rectifiers Vr/50V Io/1A RoHS: Compliant | 14851 |
|
$0.0520 / $0.4600 | Buy Now |
DISTI #
V72:2272_18784721
|
Arrow Electronics | Rectifier Diode Switching 50V 1A 2-Pin DO-41 Ammo Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1848 Container: Cut Strips | Americas - 52800 |
|
$0.0096 / $0.0736 | Buy Now |
DISTI #
31691305
|
Verical | Rectifier Diode Switching 50V 1A 2-Pin DO-41 Ammo Min Qty: 496 Package Multiple: 1 Date Code: 1848 | Americas - 52800 |
|
$0.0096 / $0.0247 | Buy Now |
DISTI #
1N4001E-E3/73
|
TTI | Rectifiers Vr/50V Io/1A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
1N4001E-E3/73
|
Avnet Americas | Diode Rectifier 50V 1A 2-Pin DO-204AL Ammo - Ammo Pack (Alt: 1N4001E-E3/73) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ |