Diodes
1N4001BK
Central Semiconductor Corp
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN

Overview of 1N4001BK by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4001BK by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4001BK by Central Semiconductor Corp

1N4001BK
Central Semiconductor Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4001BK
    Central Semiconductor Corp
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN
    VS

Alternate Parts for 1N4001BK

This table gives cross-reference parts and alternative options found for 1N4001BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4001GPT26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001GPT26R
1N4001T26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T26R
1N4001T26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T26A
1N4001_AY_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4001BK vs 1N4001_AY_00001
1N4001TR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001BK vs 1N4001TR-RPCU
1N4001AMP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica 1N4001BK vs 1N4001AMP
1N4001GPAMP Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001BK vs 1N4001GPAMP
1N4001X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4001BK vs 1N4001X
1N4001GPT26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001GPT26A
1N4001T50A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T50A
Part Number Description Manufacturer Compare
1N4001X Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4001BK vs 1N4001X
1N4001GPT26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001GPT26A
1N4001T26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T26A
1N4001GPTR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001BK vs 1N4001GPTR
1N4001GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001BK vs 1N4001GPPTR-RPCU
1N4001T26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T26R
1N4001T50A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001BK vs 1N4001T50A
1N4001GPT50R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001BK vs 1N4001GPT50R
1N4001TR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4001BK vs 1N4001TR
1N4001TR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001BK vs 1N4001TR-RPCU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001BK by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001BK by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4001BK would you like to use for your alert(s)?
  • Please alert me when 1N4001BK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4001BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001BK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4001BK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001BK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001BK by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: