1N4001_AY_00001
PanJit Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2

Overview of 1N4001_AY_00001 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-142BNCX200-001 Amphenol Cables on Demand Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft
FO-DUALSTLC00-001 Amphenol Cables on Demand Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m
CO-316SMAX200-001 Amphenol Cables on Demand Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft

CAD Models for 1N4001_AY_00001 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4001_AY_00001 by PanJit Semiconductor

1N4001_AY_00001
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 1N4001_AY_00001
    PanJit Semiconductor
    Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for 1N4001_AY_00001

This table gives cross-reference parts and alternative options found for 1N4001_AY_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4001_AY_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4001R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4001_AY_00001 vs 1N4001R
1N4001GPPBK Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001GPPBK
1N4001GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001GPPTR-RPCU
1N4001GPT26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001_AY_00001 vs 1N4001GPT26A
1N4001_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4001_AY_00001 vs 1N4001_R2_00001
1N4001G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001G
1N4001BK Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001BK
1N4001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001
1N4001GPTR Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica 1N4001_AY_00001 vs 1N4001GPTR
1N4001GPT26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001_AY_00001 vs 1N4001GPT26R
Part Number Description Manufacturer Compare
1N4001GPT26R Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001_AY_00001 vs 1N4001GPT26R
1N4001_R2_00001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4001_AY_00001 vs 1N4001_R2_00001
1N4001G Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001G
1N4001_AY_10001 Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4001_AY_00001 vs 1N4001_AY_10001
1N4001R Rectifier Diode, 1 Element, 1A, Silicon, GLASS PACKAGE-2 Microsemi Corporation 1N4001_AY_00001 vs 1N4001R
1N4001T26A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41 Fairchild Semiconductor Corporation 1N4001_AY_00001 vs 1N4001T26A
1N4001T50A Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, D4, 2 PIN Fairchild Semiconductor Corporation 1N4001_AY_00001 vs 1N4001T50A
1N4001GPPTR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001GPPTR-RPCU
1N4001TR-RPCU Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001TR-RPCU
1N4001BK Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-41, DO-41, 2 PIN Central Semiconductor Corp 1N4001_AY_00001 vs 1N4001BK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4001_AY_00001 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4001_AY_00001 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N4001_AY_00001 would you like to use for your alert(s)?
  • Please alert me when 1N4001_AY_00001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4001_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4001_AY_00001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4001_AY_00001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4001_AY_00001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4001_AY_00001 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: