Part Details for 1N3994RA by Motorola Mobility LLC
Overview of 1N3994RA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3994RA
1N3994RA CAD Models
1N3994RA Part Data Attributes
|
1N3994RA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3994RA
Motorola Mobility LLC
4.3V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1.5 Ω | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 580 mA |
Alternate Parts for 1N3994RA
This table gives cross-reference parts and alternative options found for 1N3994RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3994RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N3994RA | Microchip Technology Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N3994RA vs JAN1N3994RA |
JANTX1N3994RA | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N3994RA vs JANTX1N3994RA |
JANTX1N3994RA | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N3994RA vs JANTX1N3994RA |
1N3994RA | Motorola Semiconductor Products | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | 1N3994RA vs 1N3994RA |
1N3994RA | Microchip Technology Inc | $45.5526 | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | 1N3994RA vs 1N3994RA |
1N3994RAE3 | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | 1N3994RA vs 1N3994RAE3 |
JANTXV1N3994RA | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1N3994RA vs JANTXV1N3994RA |