There are no models available for this part yet.
Overview of 1N3993AE3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 1N3993AE3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0228
|
Newark | Voltage Regulator Do-4 Rohs Compliant: Yes |Microchip 1N3993AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.6800 / $46.4600 | Buy Now | |
DISTI #
150-1N3993AE3-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.4601 | Buy Now | |
DISTI #
1N3993AE3
|
Avnet Americas | Diode Zener Single 3.9V 5% 10W DO-213AA - Bulk (Alt: 1N3993AE3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$44.6800 / $50.0300 | Buy Now | |
DISTI #
579-1N3993AE3
|
Mouser Electronics | Zener Diodes Voltage Regulator | 0 |
|
$50.0300 | Order Now | |
DISTI #
1N3993AE3
|
Microchip Technology Inc | Voltage Regulator _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$50.0300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$46.4100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.3500 / $121.4800 | Buy Now | ||
NAC | Voltage Regulator, DO-4 RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$43.5700 / $51.0400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$44.3500 / $121.4800 | Buy Now |
CAD Models for 1N3993AE3 by Microchip Technology Inc
Part Data Attributes for 1N3993AE3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
35 Weeks
|
Additional Feature
|
PD-CASE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
2 Ω
|
JEDEC-95 Code
|
DO-203AA
|
JESD-30 Code
|
O-MUPM-D1
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
10 W
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
640 mA
|
Alternate Parts for 1N3993AE3
This table gives cross-reference parts and alternative options found for 1N3993AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3993AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3993A | 3.9V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | 1N3993AE3 vs JANTXV1N3993A |
JANTXV1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | 1N3993AE3 vs JANTXV1N3993A |
JAN1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3993AE3 vs JAN1N3993A |
JANTX1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3993AE3 vs JANTX1N3993A |
JAN1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | 1N3993AE3 vs JAN1N3993A |
JAN1N3993A | 3.9 V, 10 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | Motorola Mobility LLC | 1N3993AE3 vs JAN1N3993A |
JANTX1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | Microchip Technology Inc | 1N3993AE3 vs JANTX1N3993A |
JANTXV1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | Motorola Semiconductor Products | 1N3993AE3 vs JANTXV1N3993A |
1N3993AE3 | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN | Microsemi Corporation | 1N3993AE3 vs 1N3993AE3 |
1N3993A | Zener Diode, 3.9V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN | Semitronics Corp | 1N3993AE3 vs 1N3993A |