1N3900
Description: Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon

Overview of 1N3900 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for 1N3900 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3900 by Semicon Components Inc

1N3900
Semicon Components Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
250 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
20 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
10000 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N3900
    Semicon Components Inc
    Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon
    VS

Alternate Parts for 1N3900

This table gives cross-reference parts and alternative options found for 1N3900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3900 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5 Motorola Semiconductor Products 1N3900 vs 1N3900
1N3900 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, 1 PIN Solitron Devices Inc 1N3900 vs 1N3900
1N3900 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp 1N3900 vs 1N3900
1N3900 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, IXYS Corporation 1N3900 vs 1N3900
1N3900 DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3900 vs 1N3900
Part Number Description Manufacturer Compare
1N3899E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N3900 vs 1N3899E3
40HFL20S05PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N3900 vs 40HFL20S05PBF
1N3909 DIODE 30 A, 50 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3900 vs 1N3909
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, 1 PIN Solitron Devices Inc 1N3900 vs 1N3899
UFR7010E3 Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N3900 vs UFR7010E3
1N3900E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation 1N3900 vs 1N3900E3
MR861 40A, 100V, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC 1N3900 vs MR861
BYX65-200 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics 1N3900 vs BYX65-200
1N3910 DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode 1N3900 vs 1N3910
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp 1N3900 vs 1N3899

Related Parts for 1N3900

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3900 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3900 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of 1N3900 would you like to use for your alert(s)?
  • Please alert me when 1N3900 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3900 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3900 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3900.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3900 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: