Part Details for 1N3899 by Microchip Technology Inc
Results Overview of 1N3899 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3899 Information
1N3899 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3899
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9661
|
Newark | Ufr, frr Do-5 Rohs Compliant: Yes |Microchip 1N3899 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.4700 / $42.0800 | Buy Now |
DISTI #
1N3899-ND
|
DigiKey | DIODE STANDARD 50V 20A DO203AB Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0803 | Buy Now |
DISTI #
1N3899
|
Avnet Americas | Diode Fast Recovery 50V 20A 2-Pin DO-203AB Tray - Bulk (Alt: 1N3899) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$39.7057 / $42.2945 | Buy Now |
DISTI #
494-1N3899
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 0 |
|
$45.3100 | Order Now |
DISTI #
1N3899
|
Microchip Technology Inc | UFR,FRR _ DO-5, Projected EOL: 2049-02-05 Lead time: 35 Weeks, 0 Days |
0 Alternates Available |
|
$45.3100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.1700 / $110.0200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$39.4600 / $46.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.1700 / $110.0200 | Buy Now |
Part Details for 1N3899
1N3899 CAD Models
1N3899 Part Data Attributes
|
1N3899
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3899
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AB
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-5, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 225 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 20 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |