Part Details for 1N3896 by American Power Devices Inc
Overview of 1N3896 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N3896
1N3896 CAD Models
1N3896 Part Data Attributes:
|
1N3896
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1N3896
American Power Devices Inc
Stabistor Diode, 0.814V V(FM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.814 V | |
Number of Elements | 1 |