Part Details for 1N3893 by General Diode Corp
Results Overview of 1N3893 by General Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3893 Information
1N3893 by General Diode Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for 1N3893
1N3893 CAD Models
1N3893 Part Data Attributes
|
1N3893
General Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N3893
General Diode Corp
Rectifier Diode, 1 Element, 12A, 400V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL DIODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3893
This table gives cross-reference parts and alternative options found for 1N3893. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3893, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N3893 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 12A, 400V V(RRM) | 1N3893 vs 1N3893 |
1N3893 | IXYS Corporation | Check for Price | Rectifier Diode, 1 Element, 12A, 400V V(RRM) | 1N3893 vs 1N3893 |
1N3893 | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode | 1N3893 vs 1N3893 |
1N3893 | Digitron Semiconductors | Check for Price | Rectifier Diode | 1N3893 vs 1N3893 |
1N3893 | IXYS UK Westcode | Check for Price | DIODE RECTIFIER DIODE,400V V(RRM),DO-203AA, Rectifier Diode | 1N3893 vs 1N3893 |