Part Details for 1N3883 by Iskra Semic Capacitors Industry
Overview of 1N3883 by Iskra Semic Capacitors Industry
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3883
1N3883 CAD Models
1N3883 Part Data Attributes
|
1N3883
Iskra Semic Capacitors Industry
Buy Now
Datasheet
|
Compare Parts:
1N3883
Iskra Semic Capacitors Industry
Rectifier Diode, 1 Element, 6A, 400V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ISKRA SEMIC CAPACITORS INDUSTRY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3883
This table gives cross-reference parts and alternative options found for 1N3883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Littelfuse Inc | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | Edal Industries Inc | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | IXYS Corporation | 1N3883 vs 1N3883 |
1N3883 | Rectifier Diode, 1 Element, 6A, 400V V(RRM) | General Diode Corp | 1N3883 vs 1N3883 |
1N3883 | DIODE RECTIFIER DIODE,400V V(RRM),DO-203AA, Rectifier Diode | IXYS UK Westcode | 1N3883 vs 1N3883 |