Part Details for 1N3879R by GeneSic Semiconductor Inc
Overview of 1N3879R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N3879R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20T0127
|
Newark | Fast Recovery Diode, 50V, 6A, Do-4, Repetitive Peak Reverse Voltage:50V, Average Forward Current:6A, Diode Configuration:Single, Forward Voltage Max:1.4V, Reverse Recovery Time:200Ns, Forward Surge Current:90A, Diode Case Style:Do-4 Rohs Compliant: Yes |Genesic Semiconductor 1N3879R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4400 | Buy Now |
DISTI #
1242-1071-ND
|
DigiKey | DIODE GEN PURP REV 50V 6A DO4 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
856 In Stock |
|
$4.2720 / $7.3900 | Buy Now |
DISTI #
905-1N3879R
|
Mouser Electronics | Rectifiers 50V 6A REV Leads Fast Recovery RoHS: Compliant | 0 |
|
$4.9200 / $7.3900 | Order Now |
|
NAC | 50V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration) - Package Type: A2DO-4 RoHS: Compliant Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.0400 / $5.8100 | Buy Now |
Part Details for 1N3879R
1N3879R CAD Models
1N3879R Part Data Attributes:
|
1N3879R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3879R
GeneSic Semiconductor Inc
50V 6A Silicon Fast Recovery Rectifier in DO-4 Package
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs |