Part Details for 1N3879 by Coors Components Inc
Overview of 1N3879 by Coors Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3879
1N3879 CAD Models
1N3879 Part Data Attributes:
|
1N3879
Coors Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N3879
Coors Components Inc
Rectifier Diode, 1 Element, 6A, 50V V(RRM),
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COORS COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |