Part Details for 1N3879 by America Semiconductor LLC
Overview of 1N3879 by America Semiconductor LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3879
1N3879 CAD Models
1N3879 Part Data Attributes:
|
1N3879
America Semiconductor LLC
Buy Now
Datasheet
|
Compare Parts:
1N3879
America Semiconductor LLC
High Power- Fast Recovery Rectifiers; IF::6A; case_package::DO4 Stud Devices
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICA SEMICONDUCTOR LLC | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 90 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 15 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |