Part Details for 1N3879 by Advanced Semiconductor Inc
Overview of 1N3879 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3879
1N3879 CAD Models
1N3879 Part Data Attributes
|
1N3879
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N3879
Advanced Semiconductor Inc
Rectifier Diode, 1 Element, 6A, 50V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 6 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO |
Alternate Parts for 1N3879
This table gives cross-reference parts and alternative options found for 1N3879. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3879, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3879 | 50V 6A Silicon Fast Recovery Rectifier in DO-4 Package | GeneSic Semiconductor Inc | 1N3879 vs 1N3879 |
BYV61 | Rectifier Diode, 1 Element, 6A, 50V V(RRM), | Telefunken Microelectronics Gmbh | 1N3879 vs BYV61 |