Part Details for 1N3831 by Microwave Diode Corp
Overview of 1N3831 by Microwave Diode Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3831
1N3831 CAD Models
1N3831 Part Data Attributes:
|
1N3831
Microwave Diode Corp
Buy Now
Datasheet
|
Compare Parts:
1N3831
Microwave Diode Corp
Silicon Surge Protector, 24V V(BO) Max
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROWAVE DIODE CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 24 V | |
Holding Current-Max | 15 mA | |
JESD-609 Code | e0 | |
On-State Voltage-Max | 1.2 V | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Repetitive Peak Reverse Voltage | 12 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | SILICON SURGE PROTECTOR |