Part Details for 1N3826A-1 by Microchip Technology Inc
Overview of 1N3826A-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N3826A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1050
|
Newark | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3826A-1 Min Qty: 152 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1900 / $5.4000 | Buy Now |
DISTI #
1N3826A-1/TR
|
Avnet Americas | Zener Diode 5.1V 1W 2-Pin DO-41 - Tape and Reel (Alt: 1N3826A-1/TR) RoHS: Not Compliant Min Qty: 148 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.4100 / $6.0500 | Buy Now |
DISTI #
1N3826A-1
|
Avnet Americas | Zener Diode 5.1V 1W 2-Pin DO-41 - Bulk (Alt: 1N3826A-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1900 / $5.8100 | Buy Now |
DISTI #
1N3826A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-41, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
187 Alternates Available |
|
$5.8100 | Buy Now |
|
Onlinecomponents.com | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3826A-1/TR |
114 In Stock |
|
$5.3500 / $9.2700 | Buy Now |
|
Ameya Holding Limited | DIODE ZENER 5.1V 1W DO204AL | 168 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 60 Package Multiple: 1 | 0 |
|
$5.0600 / $6.1000 | Buy Now |
DISTI #
1N3826A-1
|
Avnet Silica | Zener Diode 5.1V 1W 2-Pin DO-41 (Alt: 1N3826A-1) RoHS: Not Compliant Min Qty: 152 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Voltage Regulator Do-41 Rohs Compliant: Yes |Microchip 1N3826A-1/TR |
114 In Stock |
|
$5.3500 / $9.2700 | Buy Now |
Part Details for 1N3826A-1
1N3826A-1 CAD Models
1N3826A-1 Part Data Attributes:
|
1N3826A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3826A-1
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 49 mA |
Alternate Parts for 1N3826A-1
This table gives cross-reference parts and alternative options found for 1N3826A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3826A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4733ARL-LF | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | 1N3826A-1 vs 1N4733ARL-LF |
JANTXV1N3826A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | Motorola Semiconductor Products | 1N3826A-1 vs JANTXV1N3826A |
1N4733A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SynSemi Inc | 1N3826A-1 vs 1N4733A |
JANTX1N3826A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3826A-1 vs JANTX1N3826A |
JANTXV1N3826A-1 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N3826A-1 vs JANTXV1N3826A-1 |
1N3826AE3 | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, ROHS COMPLIANT, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3826A-1 vs 1N3826AE3 |
1N4733A-LF | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N3826A-1 vs 1N4733A-LF |
JANTXV1N3826A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3826A-1 vs JANTXV1N3826A |
1N3826A | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3826A-1 vs 1N3826A |
MQ1N4733AG | Zener Diode, 5.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N3826A-1 vs MQ1N4733AG |