Part Details for 1N3822AUR-1 by Microchip Technology Inc
Overview of 1N3822AUR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3822AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1041
|
Newark | Voltage Regulator Do-213Ab Rohs Compliant: Yes |Microchip 1N3822AUR-1 RoHS: Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.3100 / $7.6200 | Buy Now |
DISTI #
1N3822AUR-1-ND
|
DigiKey | DIODE ZENER Min Qty: 108 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.6201 | Buy Now |
DISTI #
1N3822AUR-1
|
Avnet Americas | Diode Zener Single 3.6V 10% 1.5W 2-Pin MELF DO-213AB - Bulk (Alt: 1N3822AUR-1) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
1N3822AUR-1/TR
|
Avnet Americas | Diode Zener Single 3.6V 10% 1.5W 2-Pin MELF DO-213AB - Tape and Reel (Alt: 1N3822AUR-1/TR) RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-1N3822AUR-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$7.6200 / $8.2000 | Order Now |
DISTI #
1N3822AUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$8.2000 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 3.6V 10% 1.5W 2-Pin MELF DO-213AB RoHS: Compliant | 0 |
|
$8.0400 / $11.7200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 42 Package Multiple: 1 | 0 |
|
$7.1500 / $8.6200 | Buy Now |
|
Master Electronics | Diode Zener Single 3.6V 10% 1.5W 2-Pin MELF DO-213AB RoHS: Compliant | 0 |
|
$8.0400 / $11.7200 | Buy Now |
Part Details for 1N3822AUR-1
1N3822AUR-1 CAD Models
1N3822AUR-1 Part Data Attributes
|
1N3822AUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3822AUR-1
Microchip Technology Inc
Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 69 mA |
Alternate Parts for 1N3822AUR-1
This table gives cross-reference parts and alternative options found for 1N3822AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3822AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX11N4729AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | 1N3822AUR-1 vs JANTX11N4729AUR-1 |
JANTX1N3822AUR-1 | Microchip Technology Inc | $16.3787 | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | 1N3822AUR-1 vs JANTX1N3822AUR-1 |
ZM4729A | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 | 1N3822AUR-1 vs ZM4729A |
CLL4729ATR | Central Semiconductor Corp | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, | 1N3822AUR-1 vs CLL4729ATR |
1N3822AUR-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | 1N3822AUR-1 vs 1N3822AUR-1E3 |
ZM4729A | Taiwan Semiconductor | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HEMETIC SEALED, GLASS, MELF-2 | 1N3822AUR-1 vs ZM4729A |
TM4729A | STMicroelectronics | Check for Price | 3.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 1N3822AUR-1 vs TM4729A |
CDLL4729A | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | 1N3822AUR-1 vs CDLL4729A |