Part Details for 1N3789 by Motorola Mobility LLC
Overview of 1N3789 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for 1N3789
1N3789 CAD Models
1N3789 Part Data Attributes:
|
1N3789
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
1N3789
Motorola Mobility LLC
10V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-MBCY-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 5.5 mV/°C | |
Voltage Tol-Max | 20% | |
Working Test Current | 37 mA |
Alternate Parts for 1N3789
This table gives cross-reference parts and alternative options found for 1N3789. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3789, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA2062-A | Zener Diode, 6V V(Z), 3.33%, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Panasonic Electronic Components | 1N3789 vs MA2062-A |
MAZ20750B | Zener Diode, 7.575V V(Z), 2.97%, 1W, Silicon, Unidirectional, GLASS, DO-41-A1, 2 PIN | Panasonic Electronic Components | 1N3789 vs MAZ20750B |
SZ1B30LTX | Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N3789 vs SZ1B30LTX |
JAN1N4473 | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Sensitron Semiconductors | 1N3789 vs JAN1N4473 |
SM4754-B | Zener Diode, 39V V(Z), 20%, 1W, Silicon, Unidirectional | Frontier Electronics Co Ltd | 1N3789 vs SM4754-B |
SZN4461DSMSTX | Zener Diode, 6.8V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN | Solid State Devices Inc (SSDI) | 1N3789 vs SZN4461DSMSTX |
SZN4474TXV | Zener Diode, 24V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N3789 vs SZN4474TXV |
BZV85-C22,133 | BZV85 series - Voltage regulator diodes@en-us DO-4 2-Pin | Nexperia | 1N3789 vs BZV85-C22,133 |
1N3788B | Zener Diode, 9.1V V(Z), 5%, 1.5W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N3789 vs 1N3788B |
SZN4470TX | Zener Diode, 16V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Solid State Devices Inc (SSDI) | 1N3789 vs SZN4470TX |