Part Details for 1N3673A by Microchip Technology Inc
Overview of 1N3673A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3673A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9630
|
Newark | 1000 V Std Rectifier Do-4 Rohs Compliant: Yes |Microchip 1N3673A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9300 / $30.0800 | Buy Now |
DISTI #
1N3673AMS-ND
|
DigiKey | STANDARD RECTIFIER Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0801 | Buy Now |
DISTI #
1N3673A
|
Avnet Americas | Diode Switching 1KV 22A 2-Pin DO-4 - Bulk (Alt: 1N3673A) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9300 / $32.4000 | Buy Now |
DISTI #
494-1N3673A
|
Mouser Electronics | Rectifiers 1000 V Std Rectifier RoHS: Compliant | 56 |
|
$30.0800 / $32.4000 | Buy Now |
DISTI #
1N3673A
|
Microchip Technology Inc | Std Rectifier _ DO-4, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
286 Alternates Available |
|
$32.4000 | Buy Now |
DISTI #
73356627
|
RS | Std Rectifier | Microchip Technology Inc. 1N3673A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$48.9200 | RFQ |
|
Onlinecomponents.com | 286 Factory Stock |
|
$28.7200 / $60.1600 | Buy Now | |
|
Ameya Holding Limited | 147 |
|
RFQ | ||
|
Master Electronics | 286 Factory Stock |
|
$28.7200 / $60.1600 | Buy Now |
Part Details for 1N3673A
1N3673A CAD Models
1N3673A Part Data Attributes:
|
1N3673A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3673A
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 22A, 1000V V(RRM), Silicon, DO-203AA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | METAL, DO4, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AA | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 22 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |