Part Details for 1N3672A by National Electronics Inc
Overview of 1N3672A by National Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N3672A
1N3672A CAD Models
1N3672A Part Data Attributes:
|
1N3672A
National Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
1N3672A
National Electronics Inc
Rectifier Diode, 1 Element, 12A, 900V V(RRM)
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO |