Part Details for 1N3672A by Continental Device India Ltd
Overview of 1N3672A by Continental Device India Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1N3672A
1N3672A CAD Models
1N3672A Part Data Attributes:
|
1N3672A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
1N3672A
Continental Device India Ltd
Rectifier Diode, 1 Phase, 1 Element, 12A, 1080V V(RRM), Silicon, DO-4, DO-4, 1 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Part Package Code | DO-4 | |
Package Description | DO-4, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 12 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1080 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3672A
This table gives cross-reference parts and alternative options found for 1N3672A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3672A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3672A vs JAN1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3672A vs 1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-203AA, 1 PIN | Nihon Inter Electronics Corporation | 1N3672A vs 1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 22A, 900V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | 1N3672A vs 1N3672A |
1N3672APBF | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3672A vs 1N3672APBF |
JANTX1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | International Rectifier | 1N3672A vs JANTX1N3672A |
1N3672A | Rectifier Diode, 1 Phase, 1 Element, 12A, 900V V(RRM), Silicon | Semicon Components Inc | 1N3672A vs 1N3672A |