Part Details for 1N3666 by Bkc Semiconductors Inc
Overview of 1N3666 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N3666
1N3666 CAD Models
1N3666 Part Data Attributes
|
1N3666
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
1N3666
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.07A, 80V V(RRM), Germanium, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Package Description | DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | GERMANIUM | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.08 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/226B | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3666
This table gives cross-reference parts and alternative options found for 1N3666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3666 | Rectifier Diode, 1 Element, 0.07A, 80V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Bkc Semiconductors Inc | 1N3666 vs JANTXV1N3666 |
JANTX1N3666 | Rectifier Diode, 1 Element, 0.07A, 80V V(RRM), Germanium, DO-7, DO-7, 2 PIN | Bkc Semiconductors Inc | 1N3666 vs JANTX1N3666 |