Part Details for 1N3663 by Microchip Technology Inc
Overview of 1N3663 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9621
|
Newark | Std Rectifier 50L Pf Rohs Compliant: Yes |Microchip 1N3663 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.7400 / $36.1200 | Buy Now |
DISTI #
150-1N3663-ND
|
DigiKey | DIODE GEN PURP 400V 35A DO21 Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.1201 | Buy Now |
DISTI #
1N3663
|
Avnet Americas | Diode Power Rectifier 400V 35A 2-Pin DO-208 Tray - Bulk (Alt: 1N3663) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-1N3663
|
Mouser Electronics | Rectifiers Std Rectifier RoHS: Compliant | 0 |
|
$38.9000 | Order Now |
DISTI #
1N3663
|
Microchip Technology Inc | Std Rectifier _ 50L PF, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$38.9000 | Buy Now |
|
Onlinecomponents.com | Compliant Through Hole Bulk 2 35 A Production (Last Updated: 1 month ago) No 10 µA RoHS: Compliant | 0 |
|
$34.5000 / $94.4900 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 8 Package Multiple: 1 Container: Tray | 0 |
|
$33.8900 / $39.7000 | Buy Now |
|
Master Electronics | Compliant Through Hole Bulk 2 35 A Production (Last Updated: 1 month ago) No 10 µA RoHS: Compliant | 0 |
|
$34.5000 / $94.4900 | Buy Now |
Part Details for 1N3663
1N3663 CAD Models
1N3663 Part Data Attributes
|
1N3663
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N3663
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-208AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-21, 1 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | SOFT RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-208AA | |
JESD-30 Code | O-MUPF-P1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 35 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | UPPER |
Alternate Parts for 1N3663
This table gives cross-reference parts and alternative options found for 1N3663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC3504 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, HERMETIC SEALED, METAL, TIN CAN-1 | Sensitron Semiconductors | 1N3663 vs TC3504 |
PF3504G-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | 1N3663 vs PF3504G-LF |
PF3504R | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-21, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | 1N3663 vs PF3504R |
PF3504R-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-21, ROHS COMPLIANT, HERMETIC SEALED, PRESSFIT-1 | Won-Top Electronics Co Ltd | 1N3663 vs PF3504R-LF |
LD3504 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, 10 MM, HERMETIC SEALED, LUCAS, METAL PACKAGE-1 | Sensitron Semiconductors | 1N3663 vs LD3504 |
PFS3504-LF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | 1N3663 vs PFS3504-LF |
PFS3504 | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-21, | Won-Top Electronics Co Ltd | 1N3663 vs PFS3504 |
S3540PF | Rectifier Diode, 1 Phase, 1 Element, 35A, 400V V(RRM), Silicon, DO-208AA | Microchip Technology Inc | 1N3663 vs S3540PF |