Diodes
1N3612GP-E3/73
Description: Diode Switching 400V 1A 2-Pin DO-204AL Ammo

Overview of 1N3612GP-E3/73 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N3612GP-E3/73 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N3612GP-E3/73 by Vishay Semiconductors

1N3612GP-E3/73
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
400 V
Reverse Recovery Time-Max
2 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N3612GP-E3/73
    Vishay Semiconductors
    Diode Switching 400V 1A 2-Pin DO-204AL Ammo
    VS

Alternate Parts for 1N3612GP-E3/73

This table gives cross-reference parts and alternative options found for 1N3612GP-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3612GP-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3612GP-E3/73 vs 1N4004
EGP10G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components 1N3612GP-E3/73 vs EGP10G
1N4936G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N3612GP-E3/73 vs 1N4936G
1N4004_AY_10001 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N3612GP-E3/73 vs 1N4004_AY_10001
1N4004/71 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors 1N3612GP-E3/73 vs 1N4004/71
1N4004-BP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components 1N3612GP-E3/73 vs 1N4004-BP
HER105G-H Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N3612GP-E3/73 vs HER105G-H
1N4004G Rectifier Diode, 1 Element, 1A, 400V V(RRM) Diotec Semiconductor AG 1N3612GP-E3/73 vs 1N4004G
SF16 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd 1N3612GP-E3/73 vs SF16
1N4936GP Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, Microsemi Corporation 1N3612GP-E3/73 vs 1N4936GP
Part Number Description Manufacturer Compare
STTH1R04RL Ultrafast recovery diode STMicroelectronics 1N3612GP-E3/73 vs STTH1R04RL
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N3612GP-E3/73 vs 1N4004
GUF10G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1N3612GP-E3/73 vs GUF10G
1N4004 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated 1N3612GP-E3/73 vs 1N4004
SF16R1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N3612GP-E3/73 vs SF16R1G
SF16B0G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N3612GP-E3/73 vs SF16B0G
1N4004A Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, GSR, 2 PIN ROHM Semiconductor 1N3612GP-E3/73 vs 1N4004A
PR1004-T Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated 1N3612GP-E3/73 vs PR1004-T
GPP1G Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi 1N3612GP-E3/73 vs GPP1G
SF16B0 Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1N3612GP-E3/73 vs SF16B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N3612GP-E3/73 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N3612GP-E3/73 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of 1N3612GP-E3/73 would you like to use for your alert(s)?
  • Please alert me when 1N3612GP-E3/73 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N3612GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N3612GP-E3/73 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N3612GP-E3/73 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N3612GP-E3/73.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N3612GP-E3/73 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: